Omron Safety (Sti) MC-S3PCC

Image may be a representation.
See specs for product details.
SWITCH; CODED MAGNETIC NON CONTACT INTERLOCK; 1NC+1NO; M12 CONNECTOR 4 PIN; PLASTIC;
Manufacturer #: MC-S3PCC
Allied Stock #: 70033759

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$130.41 (Each)
1 $130.41
3 $124.19
25 $120.92
50 $112.46
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Magnet
Alternate Mfr Part Number : 445310300
Contact Form : NC, NO
Current Rating : 0.1 A
For Use With : MC-S Control Unit
Series : MC-S Series
Standards : UL and cUL listed
Termination : M12 Connector
Type : Reed
Voltage Rating : 230 VAC

Overview

The MC-S Series is a tamper resistant non-contact safety interlock switch that operates with its own control unit. When a single MC-S switch is integrated with a MC-S1 or MC-S2 controller, the system is capable of fulfilling safety category 3.

Features:

  • Magnetically Coded Switches
  • Plastic or Stainless Steel Switches
  • Four Different Switch Bodies to Choose
  • Connector Version Available for MC-SS2 and MC-S3 Switches

  • Product Added to Cart
    Omron Safety (Sti)
    SWITCH; CODED MAGNETIC NON CONTACT INTERLOCK; 1NC+1NO; M12 CONNECTOR 4 PIN; PLASTIC;
    Allied Stock #: 70033759
    Mfr's Part #: MC-S3PCC
    $130.410 Each
    Quantity added: