Omron Safety (Sti) MC-S1XCPC3

Image may be a representation.
See specs for product details.
SWITCH; CODED MAGNETIC NON CONTACT INTERLOCK; 2NC+1NO; 3M CABLE; ACTUATOR; PLASTIC
Mfr. Part#: MC-S1XCPC3
Allied Stock#: 70033749

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$151.630 (Each)
1 $151.630
3 $144.400 (Save 5%)
25 $140.600 (Save 7%)
50 $130.770 (Save 14%)
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Magnet
Alternate Mfr Part Number : 445310150
Contact Form : 2NC, NO (NC Aux. Contact)
Current Rating : 0.1 A
For Use With : MC-S Control Unit
Series : MC-S Series
Standards : UL and cUL listed
Termination : 3 m Cable
Type : Reed
Voltage Rating : 230 VAC

Overview

The MC-S Series is a tamper resistant non-contact safety interlock switch that operates with its own control unit. When a single MC-S switch is integrated with a MC-S1 or MC-S2 controller, the system is capable of fulfilling safety category 3.

Features:

  • Magnetically Coded Switches
  • Plastic or Stainless Steel Switches
  • Four Different Switch Bodies to Choose
  • Connector Version Available for MC-SS2 and MC-S3 Switches

  • Product Added to Cart
    Omron Safety (Sti)
    SWITCH; CODED MAGNETIC NON CONTACT INTERLOCK; 2NC+1NO; 3M CABLE; ACTUATOR; PLASTIC
    Allied Stock #: 70033749
    Mfr's Part #: MC-S1XCPC3
    $151.630 Each
    Quantity added: