Location: 
All Products

Omron Safety (Sti) FGRMS31-24

Omron Safety (Sti) - FGRMS31-24 - Relay;  E-Mech;  Sfty;  3 NO,  1 NC;  Cur-Rtg 6A;  Ctrl-V 24DC;  Vol-Rtg 250/125AC/DC;  Screw
Image may be a representation.
See specs for product details.

Omron Safety (Sti) Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250/125AC/DC; Screw
Mfr. Part#:
FGRMS31-24

Allied Stock#: 70033500
 
View More from Omron Safety (Sti) >>
Pricing (USD) & Availability
Standard Pricing
$68.39 (Each)
1$68.390
3$65.130
5$62.480
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Force Guided
Brand/Series: FGR-M1 Series
Coil Power: 360 mW
Coil Voltage: 24 VDC
Contact Configuration: 4P
Contact Current Rating: 6 A
Current Rating: 6 A
Current, Switching: 6 A
Depth: 0.157" (4mm)
Dimensions: 72 x 22.5 x 60.5 mm
Function: Safety
Height: 2.382" (60.5mm)
Length: 2.834" (72mm)
Life: 1 x 107, 100000 (Electrical) operations
Mounting Type: DIN Rail Mount, Surface Mount
Number of Poles: 4 Pole
Relay Type: General Purpose Relay
Special Features: Easy Installation
Standards: UL Recognized EN61810-1 EN50205, cULus
Supply Voltage: 250/125 VAC/VDC
Temperature, Operating, Maximum: 185 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +185 °C
Terminal Type: Screw
Termination: Screw
Voltage Rating: 250 VAC
Voltage, Control: 24 VDC
Voltage, Switching: 125, 250 VAC, VDC

Overview

The FGR-M1 Series relays have contacts that are force-guided/ mechanically-linked conforming to EN61810-1 and EN50205. For more information on force-guided relays, see the article Positively Driven/Force-Guided Contacts on our website at www.sti.com/pdf/820.pdf.