Omron Safety (Sti) F3SG4RA104014

Image may be a representation.
See specs for product details.
Safety Light Curtain; Finger Protection; 103 beams; 1040 mm height
Mfr. Part#: F3SG4RA104014
Allied Stock#: 70778878
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2737.99 (Each)
1 $2737.99
5 $2518.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP65, IP67
Number of Beams : 103
Sensing Range : 10 m
Series : F3SG-RA Series

Overview

Omron F3SG-RA Series — New Standard of Safety Light Curtain:

The F3SG-RA provides floating and fixed blanking functions. Setting of the number of beams can be configured by specifying the number of beams manually using the SD Manager 2 or in Dip-Switch mode by moving an interrupting object in the detection zone using the Push Switch to perform the teach-in task. With Reduced Resolution the F3SG-RA is able to ignore interrupted beams (1 to 3 floating beams). This changes the detection capability of the safety light curtain and supports more flexible safety, e.g. where objects are moving within the detection zone.

Features:

  • Torsion-resistant for easy alignment
  • QR code indication for easy troubleshooting
  • Smart-click cable connection for fast set-up
  • Advanced version with versatile muting – ideal for flexible manufacturing
  • Easy version for simple ON/OFF detection
  • 100m of cable – for flexible wiring and fast set-up
  • Up to 20m sensing distance – for straightforward integration
  • Optical synchronization for easy alignment
  • IP67 protection for reliability in dusty wash-down environments
  • F3SG-RA provides 3 different muting modes:
  • Standard muting mode (T-Shape Muting and XShape Muting)
  • Exit only muting mode (L-Shape muting)
  • Position detection mode (E.g. Robot is stopped in a safe position)


  • Product Added to Cart
    Omron Safety (Sti)
    Safety Light Curtain; Finger Protection; 103 beams; 1040 mm height
    Allied Stock #: 70778878
    Mfr's Part #: F3SG4RA104014
    $2,737.990 Each
    Quantity added: