Omron Safety (Sti) ER6022-031M

Image may be a representation.
See specs for product details.
Switch; Rope Pull; 3NC + 1NO; M20
Manufacturer #: ER6022-031M
Allied Stock #: 71110263
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$243.15 (Each)
1 $243.15
3 $230.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pull Ring and Pushbutton
Contact Form : 3NC + 1NO
Contact Type : 3NC, 1NO
Series : ER Series

Overview

The ER Series of Emergency Rope Pull Switches covers a broad range of applications. The ER5018 Model is compact and can cover rope spans up to 30 Meters (98 ft.). The ER6022 is slightly larger and can cover rope spans up to 80 Meters. The ER6022 also has an E-stop button incorporated into the lid of the switch. The ER1032 is the largest of the ER Series and can handle the longest rope spans, up to 100 Meters in each direction, for a total of 200 Meters (656 ft.). The ER1032 also has an E-stop incorporated into the Lid of the switch. The ER1032 has a built-in Indicator Beacon that can be wired to illuminate a constant green color or flash red to indicate the status of the switch. All of the ER Series rope pull switches have a built-in Tension Indicator to make set-up and maintenance easier and reduce the occurrence of false trips.

Features:

  • Quality Cast Housings
  • Tension Indicators
  • E-Stop Integration
  • Variety of Contacts Specifications:
  • CE, UL
  • Enclosure Rating: IP67
  • Inductive Contact Rating: 6 Amps @ 120 VAC, 2.5 Amps @ 24 VDC
  • Operating Temperature: –25 to +80°C
  • Mechanical Life: 1,000,000 Operations Minimum
  • ER1032 Indicator Beacon Operates at 24 VDC

  • Product Added to Cart
    Omron Safety (Sti)
    Switch; Rope Pull; 3NC + 1NO; M20
    Allied Stock #: 71110263
    Mfr's Part #: ER6022-031M
    $243.150 Each
    Quantity added: