Omron Safety (Sti) D4NS-4DF

Image may be a representation.
See specs for product details.
D4NS Safety-Rated Interlock Switch; Plastic; 3NC
Manufacturer #: D4NS-4DF
Allied Stock #: 70243972

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.88 (Each)
1 $43.88
3 $41.69
Availability

37 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Key
Contact Form : 3 NC
Current Rating : 10 A
Dielectric Strength : 300 V
IP Rating : IP67
Mounting Hole Size : 2.15 mm
Mounting Type : Door
Series : D4NS Series
Termination : Screws
Type : Interlock
Voltage Rating : 240 VAC

Overview

Omron Industrial Automation's D4NS tongue-operated safety door switch lineup includes three contact models with 2NC/1NO and 3NC contact forms and MBB models in addition to the previous contact forms, 1NC/1NO and 2NC. To save on labor and simplify replacement, M12 connector models are available.

Standardized gold-clad contacts can be used with standard loads or microloads and provide high contact reliability, and a variety of metallic heads are available. D4NS safety switches are free of harmful lead, cadmium, and hexavalent chrome.

Product Added to Cart
Omron Safety (Sti)
D4NS Safety-Rated Interlock Switch; Plastic; 3NC
Allied Stock #: 70243972
Mfr's Part #: D4NS-4DF
$43.880 Each
Quantity added: