Omron Safety (Sti) D4N-4C20

Image may be a representation.
See specs for product details.
Limit Switch; Safety; Slow action; Roller Lever; 2NC+1NO; M20; UL/CSA
Mfr. Part#: D4N-4C20
Allied Stock#: 70243988

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.48 (Each)
1 $35.48
3 $33.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Roller Lever
Contact Form : 1NO 2NC
Current Rating : 3 A
Dielectric Strength : 300 V
IP Rating : IP67
Series : D4N Series
Type : Limit
Voltage Rating : 250 VAC

Overview

Upgraded safety limit switches based on the popular D4D, providing a full lineup conforming to international standards.

Product Added to Cart
Omron Safety (Sti)
Limit Switch; Safety; Slow action; Roller Lever; 2NC+1NO; M20; UL/CSA
Allied Stock #: 70243988
Mfr's Part #: D4N-4C20
$35.480 Each
Quantity added: