Omron Safety (Sti) D40MLSS1UM12

Image may be a representation.
See specs for product details.
D40ML MAGNETIC LOCK RFID SS 950N UNIQUECODE M12
Mfr. Part#: D40MLSS1UM12
Allied Stock#: 71042214
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$659.080 (Each)
1 $659.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

RFID Magnetic Locking Safety Switch - D40ML
Magnetic latching combines with RFID technology to deliver high holding force and tamper resistance.

Features

  • RFID provides a high degree of tamper resistance.
  • Clean/Sanitize in Place – stainless steel versions are rated IP69K.
  • LEDs support easy fault diagnosis.
  • Install up to 20 switches in series.
  • Residual magnetism acts as light door latch after unlocking.
  • Two actuator types - Both offer tolerance for misalignment:
  • Basic – all actuators in the system are identically coded.
  • Unique – every actuator is individually coded. 32,000,000 codes
  • Two switch sizes provide multiple holding force options:
  • Medium Duty (F1 max): 600N (SS), 900N (plastic and diecast)
  • Heavy Duty (F1 max): 950N (SS), 1500N (plastic and diecast)
  • Three case materials - Plastic, diecast metal, 316 stainless steel
  • For use on machines with no rundown time if power is lost

  • Product Added to Cart
    Omron Safety (Sti)
    D40ML MAGNETIC LOCK RFID SS 950N UNIQUECODE M12
    Allied Stock #: 71042214
    Mfr's Part #: D40MLSS1UM12
    $659.080 Each
    Quantity added: