Omron Automation D40ML-M2-B-ACT
RFID Magnetic Locking Safety Switches, M 900N, Basic w/ Actuator, D40ML Series
Mfr. Part #: D40ML-M2-B-ACT / RS Stock #: 71042189
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$179.98
5
$169.18
10
$163.78
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Omron D40ML Series — RFID Magnetic Locking Safety Switch:
Magnetic latching combines with RFID technology to deliver high holding force and tamper resistance.
Features:
Number of contacts: 2
Door and lock monitors Auxiliary indicates door open or closed
Solenoid voltage: 24 VDC
Indicator: Green and Yellow Status Indicator
Contact Configuration: 2NC
Door lock and release: Solenoid Lock
RFID provides a high degree of tamper resistance
Clean/Sanitize in Place – stainless steel versions are rated IP69K
LEDs support easy fault diagnosis
Install up to 20 switches in series
Residual magnetism acts as light door latch after unlocking
Two actuator types - Both offer tolerance for misalignment
Basic – all actuators in the system are identically coded
Unique – every actuator is individually coded. 32,000,000 codes
Two switch sizes provide multiple holding force options
Medium Duty (F1 max): 600N (SS), 900N (plastic and diecast)
Heavy Duty (F1 max): 950N (SS), 1500N (plastic and diecast)
Three case materials - Plastic, diecast metal, 316 stainless steel
For use on machines with no rundown time if power is lost
Magnetic latching combines with RFID technology to deliver high holding force and tamper resistance.
Features: