Omron Electronic Components G8P1C4PDC24BYOMI

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO; NC); 10 A (NC); Ctrl-V 24DC; PCB Mnt
Mfr. Part#: G8P1C4PDC24BYOMI
Allied Stock#: 70176218

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 10 A
Function : Power
Mounting Type : Through Hole
Number of Pins : 5
Power Rating : 5000 VA/560 W (NO), 2500 VA/280 W (NC)
Product Header : Power PCB Relay
Relay Type : Electromechanical Relay
Series : G8P Series
Standards : UL, CSA, VDE
Termination : PCB
Voltage Rating : 250 VAC
Voltage, Control : 24 VDC

Overview


Power PCB relays ideal for HVAC applications. Available with quick-connect terminals. Meets UL 873 column A spacings up to 300 V. UL Class F coil insulation standard. Coil power of 900 mW. Contacts Rated: 30 A (SPST-NO), 20/10 A (SPDT). PCB, PCB+QC and Flange-Mount version also available in open frame. Flange-Mount version is vented.

Features

  • Up to 30 Amp Switching Capacity in Compact Package
  • Available with Quick-Connect Terminals for Easy Load Connecting
  • UL Class F Coil Insulation Standard
  • Complies with UL 873 and UL 508 Column A Spacings Up to 300 V
  • Minimum 6 kV Impulse Surge Withstand
  • Ideal for Home and Industrial Appliances, HVAC (Heating, Ventilating, and Air Conditioning), and Many Other Applications
  • UL/CSA, VDE Approvals

  • Product Added to Cart
    Omron Electronic Components
    Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO; NC); 10 A (NC); Ctrl-V 24DC; PCB Mnt
    Allied Stock #: 70176218
    Mfr's Part #: G8P1C4PDC24BYOMI
    $4.640 Each
    Quantity added: