Omron Electronic Components G7L-2A-TUB-J-CB-AC200/240
Relay,E-Mech,DPST-NO,Ctrl-V 200/240AC,25A,250VAC,Panel Mount,QC Term,G7L Series
Mfr. Part #: G7L-2A-TUB-J-CB-AC200/240 / RS Stock #: 70178766
Price
Qty.
Standard Price
1
$12.18
10
$11.57
25
$10.96
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G7L2ATUBJCBAC200240 ; G7L-2A-TUBJ-CB-AC200/240
Coil Resistance
5260 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
25 A
Contact Form
DPST-NO
Contact Material
Silver Alloy
Contact Resistance
50 mOhms
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
25 A
Dielectric Rating
5000 VAC (Typ.) bits
Function
Monostable
Mounting Type
Panel Mount
Power Rating
5500 VA
Primary Type
Power Relays
Relay Type
General Purpose
Special Features
Test Button
Standards
UL ; CSA ; CE
Termination
QC Tabs
Voltage Rating
250 V
Overview
Panel Mount type switches 30A 1FormA and 25A 2FormA Resistive at 220VAC while PCB type switches 20A 1FormA and 2FormA Resistive at 220VAC
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models