Omron Electronic Components G7L-2A-T 100/120AC
Relay,E-Mech,DPST-NO,Ctrl-V 100/120AC,25A,250VAC,Bracket Mnt,QC Term,G7L Series
Mfr. Part #: G7L-2A-T 100/120AC / RS Stock #: 70394655
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.48
10
$11.86
25
$11.23
50
$10.61
100
$9.98
250
$9.36
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
329985
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
25 A
Contact Form
DPST-NO
Contact Voltage Rating
250 VAC
Control Voltage
110 V
Current Rating
25 A
Function
Monostable
Mounting Type
Panel Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
QC Tabs
Voltage Rating
250 V
Overview
Panel Mount type switches 30A 1FormA and 25A 2FormA Resistive at 220VAC while PCB type switches 20A 1FormA and 2FormA Resistive at 220VAC
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models