Omron Electronic Components G7L-1A-TUB-J-CB-DC12

Image may be a representation.
See specs for product details.
Relay; E-Mech; SPST-NO; Ctrl-V 12DC; 30A; 250VAC; Panel Mount; QC Terminal; G7L Series
Mfr. Part#: G7L-1A-TUB-J-CB-DC12
Allied Stock#: 70178746

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.94 (Each)
1 $10.94
5 $10.50
10 $9.95
25 $9.08
50 $7.66
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 30 A
Dielectric Strength : 4000 VAC @ Min.⁄5000 VAC (Typ.) @ 50⁄60 Hz (1 Minute Between Coil and Contacts), 2000 VAC @ 50⁄60 Hz (1 Minute Between Contacts of Same Pole)
Function : General Purpose
Insulation Resistance : 1000 Megohms (Min.) @ 500 VDC
Mounting Type : Panel Mount
Power Rating : 6.6 kVA
Relay Type : Electromechanical Relay
Series : G7L Series
Special Features : Test Button
Standards : UL ; CSA ; CE
Temperature, Ambient, Minimum : -20 °C
Termination : QC Tabs
Voltage Rating : 250 VAC
Voltage, Control : 12 VDC

Overview

Panel Mount type switches 30A 1FormA and 25A 2FormA Resistive at 220VAC while PCB type switches 20A 1FormA and 2FormA Resistive at 220VAC
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models

Product Added to Cart
Omron Electronic Components
Relay; E-Mech; SPST-NO; Ctrl-V 12DC; 30A; 250VAC; Panel Mount; QC Terminal; G7L Series
Allied Stock #: 70178746
Mfr's Part #: G7L-1A-TUB-J-CB-DC12
$10.940 Each
Quantity added: