Omron Electronic Components G7L-1A-T-J-CB-DC24

Image may be a representation.
See specs for product details.
Relay; E-Mech; SPST-NO; Ctrl-V 24DC; 30A; 250VAC; Bracket Mount; QC Terminal; G7L Series
Manufacturer #: G7L-1A-T-J-CB-DC24
Allied Stock #: 70178741

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.95 (Each)
20 $10.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Contact Form : SPST-NO
Current Rating : 30 A
Function : General Purpose
Mounting Type : Panel Mount
Power Rating : 6.6 kVA
Relay Type : Electromechanical Relay
Series : G7L Series
Special Features : Test Button
Standards : UL ; CSA ; CE
Termination : QC Tabs
Voltage Rating : 250 VAC
Voltage, Control : 24 VDC

Overview

Panel Mount type switches 30A 1FormA and 25A 2FormA Resistive at 220VAC while PCB type switches 20A 1FormA and 2FormA Resistive at 220VAC
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models

Product Added to Cart
Omron Electronic Components
Relay; E-Mech; SPST-NO; Ctrl-V 24DC; 30A; 250VAC; Bracket Mount; QC Terminal; G7L Series
Allied Stock #: 70178741
Mfr's Part #: G7L-1A-T-J-CB-DC24
$10.950 Each
Quantity added: