Omron Electronic Components G6E-134P-ST-US-DC24
Relay, 3 A, 24 VDC, Low Signal, 1500 VAC @ 50/60 Hz, 1 Form C, PCB, G6E Series
Mfr. Part #: G6E-134P-ST-US-DC24 / RS Stock #: 70176192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.62
10
$6.42
25
$6.29
50
$6.16
100
$6.02
250
$5.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G6E134PSTUSDC24
Coil Voltage
24 VDC
Contact Form
SPDT
Contact Material
Ag with Au Clad
Contact Voltage Rating
125 VAC
Control Voltage
24 V
Current Rating
2 A
Dielectric Rating
1500 VAC @ 50⁄60 Hz (1 Minute) bits
Function
Sensitive
Mounting Type
Through Hole
Number of Pins
5
Power Rating
50 VA ; 60 W
Primary Type
Signal Relays
Product Header
Low Signal Relay
Relay Type
Electromechanical
Standards
UL, CSA, RoHS
Termination
PCB
Voltage Rating
125 V
Overview
3 A , 250 VAC, 220 VDC Voltage Rating, Low Signal Relay
Fully sealed relay with high-surge dielectric for use in telecommunication equipment. High sensitivity. Low-profile design for use in 1/2" PC board rack. Surge withstand voltage of 1500 V meets FCC Part 68 requirements. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference, and contact bounce time. DPDT or 4PDT bifurcated crossbar contacts (Au clad). Rated 3 amps carry current.
12 VDC coil voltage. 1500 VAC @ 50/60 Hz (1 Minute) dielectric rating. 1 Form C contact form. Ag with Au Clad contact material.
Fully sealed relay with high-surge dielectric for use in telecommunication equipment. High sensitivity. Low-profile design for use in 1/2" PC board rack. Surge withstand voltage of 1500 V meets FCC Part 68 requirements. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference, and contact bounce time. DPDT or 4PDT bifurcated crossbar contacts (Au clad). Rated 3 amps carry current.
12 VDC coil voltage. 1500 VAC @ 50/60 Hz (1 Minute) dielectric rating. 1 Form C contact form. Ag with Au Clad contact material.