Omron Electronic Components G6B-2114P-US DC12
Relay, E-Mech, Power, SPST-NO, SPST-NC, 5A, Ctrl-V 12DC, Vol-Rtg 250/30AC/DC
Mfr. Part #: G6B-2114P-US DC12 / RS Stock #: 70176173
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.72
10
$9.43
25
$9.23
50
$9.04
100
$8.85
250
$8.55
Additional Inventory
On order:
200
Manufacturer Lead Time:
50 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G6B2114PUSDC12
Coil Voltage
12 VDC
Contact Current Rating
5 A
Contact Form
SPST-NO + SPST-NC
Contact Material
Ag-Alloy
Contact Voltage Rating
300 VAC
Control Voltage
12 V
Current Rating
5 A
Function
Monostable
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Diameter
0.04 in.
Mounting Type
PCB - Thru Hole
Number of Pins
6
Power Rating
1250 VA ; 150 W
Primary Type
Power Relays
Product Header
Power PCB Relay
Relay Type
General Purpose
Standards
UL ; CSA ; FCC
Termination
PCB - Thru Hole
Voltage Rating
380 V
Overview
Power PCB Relay, 5 A (Max.) Current Rating, PCB Mounting Type, Ag-Alloy Contact Material
Standard and high capacity, latching and non-latching, sealed, power PCB relay. Contact Form: G6B-1114P — SPST-NO; G6B-2214P — DPST-NO; G6B-1174P — High-Capacity SPST-NO. Contact Rating: 5 A @ 250 VAC/ 300 VDC; High-Capacity — 8 A @ 250 VAC/30 VDC. Operating Time: 10 ms max. (mean value — approx. 3 ms). Release Time: 10 ms max. (mean value — approx. 3 ms).
Unique moving magnet armature (moving loop system) reduces relay size, magnetic interference, and contact bounce time.
Standard and high capacity, latching and non-latching, sealed, power PCB relay. Contact Form: G6B-1114P — SPST-NO; G6B-2214P — DPST-NO; G6B-1174P — High-Capacity SPST-NO. Contact Rating: 5 A @ 250 VAC/ 300 VDC; High-Capacity — 8 A @ 250 VAC/30 VDC. Operating Time: 10 ms max. (mean value — approx. 3 ms). Release Time: 10 ms max. (mean value — approx. 3 ms).
Unique moving magnet armature (moving loop system) reduces relay size, magnetic interference, and contact bounce time.