Omron Electronic Components G3VM-352F

Image may be a representation.
See specs for product details.
Relay; SSR; Gen Purp; DPST-NO; Cur-Rtg 120mA; Vol-Rtg 350AC; SMD Mnt; SMT; 8 Pin
Mfr. Part#: G3VM-352F
Allied Stock#: 70175579

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.550 (Each)
1 $2.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.8 pF
Contact Form : DPST-NO
Current Rating : 120 mA
Current, Leakage : 1 μA
Function : General Purpose
Mounting Type : Surface Mount
Number of Pins : 8
Package Type : SSOP-8
Product Header : MOSFET PCB Relay
Relay Type : Solid State Relay
Series : G3VM Series
Standards : UL, RoHS
Termination : PCB
Voltage Rating : 350 VAC

Overview


  • RoHS Compliant

  • Product Added to Cart
    Omron Electronic Components
    Relay; SSR; Gen Purp; DPST-NO; Cur-Rtg 120mA; Vol-Rtg 350AC; SMD Mnt; SMT; 8 Pin
    Allied Stock #: 70175579
    Mfr's Part #: G3VM-352F
    $2.550 Each
    Quantity added: