Omron Electronic Components G3VM-351G

Image may be a representation.
See specs for product details.
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 110mA; Vol-Rtg 350AC; SMD Mnt; SMT; 4 Pin
Mfr. Part#: G3VM-351G
Allied Stock#: 70175576

RoHS Compliant Part

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 400

Specifications

Capacitance : 0.8 pF
Contact Form : SPST-NO
Current Rating : 110 mA
Current, Leakage : 1 nA
Function : General Purpose
Mounting Type : Surface Mount
Number of Pins : 4
Package Type : SSOP-4
Product Header : MOSFET Relay
Relay Type : Solid State Relay
Series : G3VM Series
Standards : UL, RoHS
Termination : PCB
Voltage Rating : 350 VAC

Overview


  • RoHS Compliant

  • Product Added to Cart
    Omron Electronic Components
    Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 110mA; Vol-Rtg 350AC; SMD Mnt; SMT; 4 Pin
    Allied Stock #: 70175576
    Mfr's Part #: G3VM-351G
    $1.930 Each
    Quantity added: