Omron Electronic Components G2R1AC120BYOMI

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 250/30AC/DC; PCB Mnt
Manufacturer #: G2R1AC120BYOMI
Allied Stock #: 70175789

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.74 (Each)
1 $5.74
Availability

150 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 10 A
Function : Power
Mounting Type : Through Hole
Number of Pins : 5
Power Rating : 2500/300 VA/W
Product Header : Power PCB Relay
Relay Type : Electromechanical Relay
Series : G2RN1I Series
Standards : UL, CSA, VDE, CE
Termination : PCB
Voltage Rating : 380 VAC
Voltage, Control : 120 VAC

Overview


High Isolation (minimum 8 mm coil to contact spacing), general purpose PCB relays. Contacts Rated (Resistive): 10 A @ 250 VAC, 30 VDC (SPDT) and 5 A @ 250 VAC, 30 VDC (DPDT). Sealed and semi-sealed versions available. Coil Power: 530 mW (DC), 0.9 VA (AC). Operate Time: 15 ms max. Release Time: 10 ms max. (AC), 5 ms max. (DC). Dimensions (L × W × H): 1.14" × 051" × 1.0" (29 × 13 × 25.4 mm). Note : T versions are quick connect type; upper mount bracket.

Features

  • Fully Sealed Version Available
  • High Sensitivity, High Capacity and CTI250 Models Available
  • Conforms To UL, CSA, SEV, SEMKO, IEC (T\'dcV) and IEC (VDE)
  • Contact Forms SPST-NO, SPDT, DPST-NO, DPDT

  • Product Added to Cart
    Omron Electronic Components
    Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 250/30AC/DC; PCB Mnt
    Allied Stock #: 70175789
    Mfr's Part #: G2R1AC120BYOMI
    $5.740 Each
    Quantity added: