Omron Electronic Components EE-SX1109

Image may be a representation.
See specs for product details.
Sensor; Phototransistor; Transmissive Sensing Mode; Photomicro; Red LED
Mfr. Part#: EE-SX1109
Allied Stock#: 70175259

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.030 (Each)
1000 $1.030
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Body Style : Rectangular
Current, Switching : 20 mA
Dimensions : 6mm L x 4mm W x 5mm H
Function : Vane
Light Source : Red LED
Mounting Type : PCB
Output : NPN
Sensing Mode : Transmissive
Series : EE-S Series
Standards : RoHS Compliant
Supply Voltage : 1.3 V
Technology : Photoelectric
Temperature, Operating : -30 to +85 °C
Termination : Solder
Type : Transmissive
Voltage, Switching : 20 V

Overview

Photomicro Sensor, Phototransistor Output Type, 1.1 V (Typ.) Voltage Supply

  • Ultra-compact with a 6-mm-wide sensor and a 3-mm-wide slot
  • PCB surface mounting type
  • High resolution with a 0.5-mm-wide aperture
  • RoHS Compliant

    Transmissive Types For Easy Installation
  • Eliminates Most Problems with Alignment and Aiming; Emitter and Receiver are in a Fixed "U-Shaped" Housing
  • Wide Range of Mounting Styles and Slot Widths
  • Transistor Outputs Include Photo-IC and Photo-Transistor
  • Pulse Modulated Light Source Models Resist Ambient Light Interference
  • RoHS Compliant

    SX Series
  • Compact, Lightweight Model With a Receiver and Amplifier Circuit Built Into a Single Chip
  • Excellent Temperature Characteristics Assured by Receiver With a Temperature Compensation Circuit
  • Directly Driving Electronic Circuitry With No Interface
  • Wide Operating Voltage Range (4.5 to 16 VDC) Makes Smooth Connection Possible With a CMOS or TTI
  • Dark-ON and Light-ON Models Available
  • High-Resolution Sensing Assured By The Slits on The Emitter and Receiver Panels

    SJ Series
  • High-Resolution Model With a 0.2 mm-Wide Sensing Aperture, High-Sensitivity Model With a 1 mm-Wide Sensing Aperture and Model With a Horizontal Sensing Aperture are Available
  • RoHS Compliant

    SG Series
  • Dust-Proof Model
  • Solder Terminal Model (EE-SG3)
  • PCB Terminal Model (EE-SG3-B)
  • RoHS Compliant

  • Product Added to Cart
    Omron Electronic Components
    Sensor; Phototransistor; Transmissive Sensing Mode; Photomicro; Red LED
    Allied Stock #: 70175259
    Mfr's Part #: EE-SX1109
    $1.030 Each
    Quantity added: