Omron Electronic Components EE-SX1103

Image may be a representation.
See specs for product details.
Sensor; Photo IC; Reflective Sensing Mode; Photomicro; Infrared; 1.2 to 1.3 V
Mfr. Part#: EE-SX1103
Allied Stock#: 70176265

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.460 (Each)
1 $1.460
5 $1.410 (Save 3%)
10 $1.330 (Save 9%)
25 $1.220 (Save 16%)
50 $1.020 (Save 30%)
Availability

163 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Current, Switching : 30 mA
Function : Vane
Indicator : LED
Light Source : Infrared
Mounting Type : PCB
Output : NPN
Range, Measurement : 2 mm
Sensing Mode : Transmissive
Series : EE-S Series
Supply Voltage : 1.6 V
Technology : Photoelectric
Temperature, Operating : -25 to +85 °C
Termination : Solder
Type : Reflective
Voltage, Switching : 30 V

Overview

Photomicro Sensor Type, Phototransistor Output Type, 5 VDC to 30 VDC Voltage Supply

  • PCB mount
  • 0 °C to +70 °C operating temperature

    Transmissive Types For Easy Installation
  • Eliminates Most Problems with Alignment and Aiming; Emitter and Receiver are in a Fixed "U-Shaped" Housing
  • Wide Range of Mounting Styles and Slot Widths
  • Transistor Outputs Include Photo-IC and Photo-Transistor
  • Pulse Modulated Light Source Models Resist Ambient Light Interference
  • RoHS Compliant

    SX Series
  • Compact, Lightweight Model With a Receiver and Amplifier Circuit Built Into a Single Chip
  • Excellent Temperature Characteristics Assured by Receiver With a Temperature Compensation Circuit
  • Directly Driving Electronic Circuitry With No Interface
  • Wide Operating Voltage Range (4.5 to 16 VDC) Makes Smooth Connection Possible With a CMOS or TTI
  • Dark-ON and Light-ON Models Available
  • High-Resolution Sensing Assured By The Slits on The Emitter and Receiver Panels

    SJ Series
  • High-Resolution Model With a 0.2 mm-Wide Sensing Aperture, High-Sensitivity Model With a 1 mm-Wide Sensing Aperture and Model With a Horizontal Sensing Aperture are Available
  • RoHS Compliant

    SG Series
  • Dust-Proof Model
  • Solder Terminal Model (EE-SG3)
  • PCB Terminal Model (EE-SG3-B)
  • RoHS Compliant

  • Product Added to Cart
    Omron Electronic Components
    Sensor; Photo IC; Reflective Sensing Mode; Photomicro; Infrared; 1.2 to 1.3 V
    Allied Stock #: 70176265
    Mfr's Part #: EE-SX1103
    $1.460 Each
    Quantity added: