Omron Electronic Components EE-SB5-B

Image may be a representation.
See specs for product details.
Sensor; Photomicrosensor; 0.2; InfraredLED; 5 to 30 VDC; LED; PCB Mount; ABS
Mfr. Part#: EE-SB5-B
Allied Stock#: 70175358

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.68 (Each)
1 $5.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Switching : 20 mA
Function : Proximity
Indicator : LED
Light Source : Infrared LED
Material, Body : ABS
Material, Lens : Plastic
Mounting Type : PCB
Output : NPN
Sensing Mode : Reflective
Series : EE-S Series
Standards : UL Listed
Supply Voltage : 1.5 V
Technology : Photoelectric
Temperature, Operating : 0 to +70 °C
Termination : Solder
Type : Infrared
Voltage, Switching : 30 V

Overview



Reflective Types Not Affected By Background Objects

  • Wide Range of Sensing Distances, Top- or Side-Sensing Models
  • Connector-Ready Models Allow Fast Servicing
  • Transistor Outputs Include Photo-IC, Photo-Transistor and Photo-Darlington
  • Surface Mount, Through-Hole or Soldering Terminals

    EE-SB Series Non-Amplified Photomicrosensors
  • Light Modulation Effectively Reduces External Light Interference
  • Easy-to-Use, Some Models Feature Attached Cable
  • Wide Operating Range: 5 to 24 VDC
  • Optical-Axis Monitoring with a Light-ON Indicator
  • Output Can Be Directly Connected to a TTL or Programmable Controller
  • Incorporates Dust-Proof Slit That Detects Objects as Small as 0.5 mm Diameter
  • RoHS Compliant

  • Product Added to Cart
    Omron Electronic Components
    Sensor; Photomicrosensor; 0.2; InfraredLED; 5 to 30 VDC; LED; PCB Mount; ABS
    Allied Stock #: 70175358
    Mfr's Part #: EE-SB5-B
    $5.680 Each
    Quantity added: