Omron Electronic Components D2VW-01L1-1HS

Image may be a representation.
See specs for product details.
Switch; Hinge Lever; 0.1 A; 125 V; Snap Action; 30 cm; -40 to +90 ° C
Mfr. Part#: D2VW-01L1-1HS
Allied Stock#: 70176199

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.470 (Each)
1 $6.470
5 $6.210
10 $5.890
25 $5.370
Availability

0 can ship immediately.

299 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Lever
Body Style : Miniature
Contact Form : SPDT
Current Rating : 0.1 A
Dielectric Strength : 1500 VAC
IP Rating : IP50
Mounting Hole Size : 3.1 mm
Number of Poles : 1 Pole
Operation : Snap Action
Series : D2VW Series
Standards : IEC Approved
Temperature, Operating : -40 to +90 °C
Termination : QC Tabs
Type : Basic
Voltage Rating : 125 VAC

Overview

Sealed Miniature Basic Switch Conforms to IP67 (Molded Lead Wire Type Only). Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust.

Product Added to Cart
Omron Electronic Components
Switch; Hinge Lever; 0.1 A; 125 V; Snap Action; 30 cm; -40 to +90 ° C
Allied Stock #: 70176199
Mfr's Part #: D2VW-01L1-1HS
$6.470 Each
Quantity added: