Omron Electronic Components B3W-1052

Image may be a representation.
See specs for product details.
Tactile Switch; 50 mA; 24 VDC; Projected; 6 x 6 mm; SPST-NO
Mfr. Part#: B3W-1052
Allied Stock#: 70175942

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.57 (Each)
1 $0.57
5 $0.55
10 $0.52
25 $0.45
100 $0.37
500 $0.34
Availability

1500 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger for Cap
Actuator, Operating Angle : Top Actuated
Application : For audio, office and communications equipment, measuring instruments, industrial robots, VCRs, TVs, and vending machines
Contact Form : SPST-NO
Contact Rating : 0.05 A
Current Rating : 50 mA
Dielectric Strength : 500 VAC
Features : Sealed - Fully
Height, Actuator : 7.3 mm
Illumination : Non-Illuminated
IP Rating : IP67
Mounting Hole Size : 1 mm
Mounting Type : Through Hole
Number of Poles : 1 Pole
Operating Force : 230 gf
Outline : 6.50mm x 6.00mm
Packaging : Bulk
Series : B3W Series
Special Features : Projected Plunger
Switch Function : Off-Mom
Termination : PCB Pins
Type : Tactile
Voltage Rating : 24 VDC

Overview

Tactile Switches Omron B3W 1000 series (6 mm Sealed Type)

Featured List:

  • Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
  • Snap-action contact construction for a positive click action

  • Product Added to Cart
    Omron Electronic Components
    Tactile Switch; 50 mA; 24 VDC; Projected; 6 x 6 mm; SPST-NO
    Allied Stock #: 70175942
    Mfr's Part #: B3W-1052
    $0.570 Each
    Quantity added: