Omron Electronic Components A6RV-162RS
Switch, DIP, 9.8 mm L x 6.64 mm + 7.3 mm W x 9.9 mm H, 16, 25 mA @ 24 VDC
Mfr. Part #: A6RV-162RS / RS Stock #: 70175282
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
48
$6.12
480
$6.00
1200
$5.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.389” (9.90mm) mm
Actuator Type
Rotary
Body Style
Right Angle
Coding
Hexadecimal
Contact Resistance
200 mOhms
Current Rating
25 mA
Dielectric Strength
250 VAC
Electrical Life
5000 Steps (Min.) Cycles
Insulation Resistance
100 MOhms
Mounting Hole Size
0.9 mm
Mounting Type
PCB Mount
Number of Positions
16
Number of Switches
16
Operating Temperature
-25 to 80 °F
Operation
Side-Actuated
Pitch
0.100” (2.54mm) in
Profile
Raised
Special Features
Sealed
Termination
Through Hole
Type
DIP
Voltage Rating
24 VDC
Overview
16 Positions Rotary DIP Switch, PCB Mounting, Contact Resistance 200 Milliohms
RoHS compliant ?Series includes top-actuated, side-actuated, flat, and extended-shaft models ?The rotor has an O-ring sealed construction that prevents the ingress of dirt and dust ?Two different types of terminal arrangements are available for each mode
O-Ring Sealed Construction That Prevents the Ingress of Dirt and Dust
Rating: 25 mA @ 24 VDC
Insulation Resistance: 100 M @ 250 VDC
Operating Temperature: -25° to +80°C