Omron Electronic Components A6E-7101-N

Image may be a representation.
See specs for product details.
DIP SWITCH 7POS FLAT ACTUATOR
Manufacturer #: A6E-7101-N
Allied Stock #: 70697519

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.418 (Each)
24 $3.418
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 24

Multiples Of: 24

Specifications

Actuator Type : Slide
Contact Form : SPST
Contact Plating : Gold
Current Rating : 25 mA
Height, Above PC Board : 0.230" (5.85mm)
Number of Switches : 7
Pitch : 0.100" (2.54mm)
Profile : Flush, Recessed
Series : A6E-N Series
Termination : Through-hole
Voltage Rating : 24 VDC

Overview

A6E-N is a renewal of the A6E series. Changes to contact mechanism includes using a slide-type instead of push-type with 2 contact points instead of 1 contact point. All contacts are gold-plated and self-cleaning for high reliability. Typical application for A6E-N switches is mode-setting of program controllers and microcomputers.

Product Added to Cart
Omron Electronic Components
DIP SWITCH 7POS FLAT ACTUATOR
Allied Stock #: 70697519
Mfr's Part #: A6E-7101-N
$3.418 Each
Quantity added: