Omron Automation ZE-NA2-2S
Limit Switch, 15 A, 125 VAC, Rugged Diecast (Housing), 0.75 in. (Roller), ZE
Mfr. Part #: ZE-NA2-2S / RS Stock #: 70179856
Price
Qty.
Standard Price
1
$98.36
5
$90.49
10
$83.60
50
$75.74
Additional Inventory
On order:
50
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Alternate Mfr Part Number
ZENA22S
Current Rating
15 A
Material
Rugged Die-Cast
Operating Force
22.6 oz
Operating Temperature
-10 to 80 °C
Type
Limit
Voltage Rating
125 V
Overview
Enclosed Limit Switches, 15 A Current Rating, 125 VAC Voltage Rating, -10 °C to +80 °C Temperature
The ZE series, an enclosed limit switch with large breaking capacity and long service-life, features 15 A, 125/250 VAC contact rating with a minimum mechanical life of 10 million operations. Rugged die-cast housing offers a wide variety of actuators and side-mount capability. These sealed (booted) switches meet NEMA 1, 2, 3, 4 and 5. UL recognized, CSA certified.
Sealed (booted). Large switching capacity and long service life. 15 Milliohms maximum contact resistance. 10 million operations mechanical life.
The ZE series, an enclosed limit switch with large breaking capacity and long service-life, features 15 A, 125/250 VAC contact rating with a minimum mechanical life of 10 million operations. Rugged die-cast housing offers a wide variety of actuators and side-mount capability. These sealed (booted) switches meet NEMA 1, 2, 3, 4 and 5. UL recognized, CSA certified.
Sealed (booted). Large switching capacity and long service life. 15 Milliohms maximum contact resistance. 10 million operations mechanical life.