Omron Automation S8VS-24024A
AC-DC Power Supply, 24V, 10A, 85-264V, Enclosed, PFC, 240W, S8VS Series
Mfr. Part #: S8VS-24024A / RS Stock #: 70177960
Price
Qty.
Standard Price
1
$476.41
3
$447.84
Additional Inventory
On order:
6
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
S8VS24024A
Configuration
Enclosed
Current Rating
10 A
Frequency
50⁄60 Hz GHz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
10 A
Output Power
240 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
S8VS Series Switch Mode Power Supply
Special Features
Overload Protection ; Over Voltage Protection ; Undervoltage Alarm ; 1 Year Warranty
Type
Industrial
Overview
DIN-Rail Mount, 100 to 240 VAC, Switching Power Supplies
Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.
Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.