Omron Automation S8VS03012

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 30W; S8VS Series
Manufacturer #: S8VS03012
Allied Stock #: 70178141

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70280634
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current Rating : 2.5 A
Current, Output : 2.5 A
Frequency : 50⁄60 Hz (47 to 450 Hz)
Input Voltage : 85-264 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 30 W
Primary Type : AC-DC
Product Header : S8VS Series Switch Mode Power Supply
Series : S8VS Series
Special Features : Overload Protection ; Over Voltage Protection ; Undervoltage Alarm ; 1 Year Warranty
Type : Industrial
Voltage Rating : 100 to 240 VAC
Voltage, Input Range : 85-264 VAC
Voltage, Output : 12 VDC
Width : 0.886" (22.5mm)

Overview

DIN-Rail Mount, LED Display, Switching Power Supply

Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.

Product Added to Cart
Omron Automation
Power Supply; AC-DC; 12V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 30W; S8VS Series
Allied Stock #: 70178141
Mfr's Part #: S8VS03012
$179.750 Each
Quantity added: