Omron Automation S8VKX06012EIP

Image may be a representation.
See specs for product details.
Ethernet IIOT Connected 60W 12VDC 4.5A Power Supply; 100-240 VAC 50/60 Hz Input
Manufacturer #: S8VKX06012EIP
Allied Stock #: 71151379
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$210.00 (Each)
1 $210.00
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 4.5 A
Number of Outputs : 1 Output
Power, Output : 54 W
Primary Type : AC-DC
Series : S8VK-X Series
Voltage, Output : 12 VDC

Overview

The S8VK-X is the next generation Power Supply that integrates EtherNet/IP and Modbus TCP-compatible communication to maximize system availability through the connection of equipment to IoT.

Features:

  • EtherNet/IP, Modbus TCP Compatible.
  • Product replacement time, output voltage, output current, and more can be acquired on the network and can be managed all at once.
  • Product status can be checked on-site using indication monitor.
  • Operation possible at ambient temperatures from -40 to 70°C.
  • Power Boost function at 150% (240 and 480 W).
  • Side-by-side mounting possible (up to 55°C).
  • UL Class 2 conformance (90W or less).
  • Complies with EN/IEC 61558-2-16.
  • Coated PCBs for better resistance to environment.
  • Push-in plus technology that reduce wiring work.

  • Product Added to Cart
    Omron Automation
    Ethernet IIOT Connected 60W 12VDC 4.5A Power Supply; 100-240 VAC 50/60 Hz Input
    Allied Stock #: 71151379
    Mfr's Part #: S8VKX06012EIP
    $210.000 Each
    Quantity added: