Location: 
All Products

Omron Automation S8VK-G12024

Omron Automation - S8VK-G12024 - Power Supply;  AC/DC-DC;  24V@5A;  85-264/120-370V In;  Enclosed;  DIN Rail;  S8VK-G Series View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Power Supply; AC/DC-DC; 24V@5A; 85-264/120-370V In; Enclosed; DIN Rail; S8VK-G Series
Mfr. Part#:
S8VK-G12024

Allied Stock#: 70275005

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$123.55 (Each)
1$123.550
3$117.670
5$94.150
25$86.610
Availability

40 can ship immediately.

140 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S8VK Series
Configuration: Enclosed
Current, Output: 5 A
Input Voltage: 85-264 VAC
Mounting Type: DIN Rail Mount
Number of Outputs: 1
Operation: Switching
Power, Output: 120 W
Type: Industrial
Voltage, Output: 24 VDC

Overview

  • 100-240 VAC (85-264 VAC) Universal Input for Worldwide Applications
  • Also operates with a 90-350 VDC Input
  • Two-Phase Input Capable
  • –40 to 70°C Operating Temperature Range
  • 120% Output Current Power Boost Function
  • Ul508/60950-1
  • CSA C22.2 No. 107.1/60950-1
  • EN50178 (=VDE0160)
  • EN60950-1 (=VDE0805)
  • EN 60204-1 PELV
  • EN61558-2-16 (Safety of Power Transformers)
  • EN 61204-3 (EMS)
  • EN61204-3 Class B (EMI)
  • 15, 30 and 60 Watt Models Conform to UL Class 2 Output Standards