Omron Automation S8JXG15024CD

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 6.5A; 80-370V In; Enclosed; DIN; Industrial; 156W; S8JX Series
Mfr. Part#: S8JXG15024CD
Allied Stock#: 70179206
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$144.37 (Each)
1 $144.37
3 $137.50
5 $130.62
25 $120.18
Availability

1 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 6.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 156 W
Primary Type : AC-DC
Series : S8JX Series
Special Features : Overload Protection ; Over Voltage Protection
Type : Industrial
Voltage, Input Range : 80-370 VAC
Voltage, Output : 24 VDC

Overview

15W to 600W S8JX Series
Wide range of reliable power supplies from 15W to 600W

Product Added to Cart
Omron Automation
Power Supply; AC-DC; 24V; 6.5A; 80-370V In; Enclosed; DIN; Industrial; 156W; S8JX Series
Allied Stock #: 70179206
Mfr's Part #: S8JXG15024CD
$144.370 Each
Quantity added: