Omron Automation S8JXG05012D

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 4.2A; 80-370V In; Open Frame; DIN; Commercial; 50W; S8JX Series
Mfr. Part#: S8JXG05012D
Allied Stock#: 70231350

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$99.03 (Each)
1 $99.03
3 $94.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 4.2 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 50.4 W
Primary Type : AC-DC
Series : S8JX Series
Special Features : Overload Protection ; Over Voltage Protection
Type : Commercial
Voltage, Input Range : 80-370 VAC
Voltage, Output : 12 VDC

Overview

15W to 600W S8JX Series
Wide range of reliable power supplies from 15W to 600W

Product Added to Cart
Omron Automation
Power Supply; AC-DC; 12V; 4.2A; 80-370V In; Open Frame; DIN; Commercial; 50W; S8JX Series
Allied Stock #: 70231350
Mfr's Part #: S8JXG05012D
$99.030 Each
Quantity added: