Omron Automation S8JXG03524C

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 1.5A; 85-264V In; Enclosed; Panel Mount; 36W; S8JX Series
Manufacturer #: S8JXG03524C
Allied Stock #: 70355897

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$68.82 (Each)
1 $68.82
3 $65.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 1.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Power, Output : 36 W
Primary Type : AC-DC
Series : S8JX Series
Type : Commercial
Voltage, Input Range : 85-264 VAC
Voltage, Output : 24 VDC

Overview

15W to 600W S8JX Series
Wide range of reliable power supplies from 15W to 600W

Product Added to Cart
Omron Automation
Power Supply; AC-DC; 24V; 1.5A; 85-264V In; Enclosed; Panel Mount; 36W; S8JX Series
Allied Stock #: 70355897
Mfr's Part #: S8JXG03524C
$68.820 Each
Quantity added: