Omron Automation S8JCZS10024CAC2

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 4.5A; 185-264V In; Enclosed; Panel Mount; 108W; S8JC Series
Manufacturer #: S8JCZS10024CAC2
Allied Stock #: 70355945

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 4.5 A
Input Voltage : 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Power, Output : 108 W
Primary Type : AC-DC
Series : S8JC Series
Type : Commercial
Voltage, Input Range : 185-264 VAC
Voltage, Output : 24 VDC

Overview

15W to 150W S8JC Series
Range of metal framed power supplies which covers 15W, 35W, 50W, 100W, 150W and 350W and all are available with 5, 12 or 24VDC output voltages.

Product Added to Cart
Omron Automation
Power Supply; AC-DC; 24V; 4.5A; 185-264V In; Enclosed; Panel Mount; 108W; S8JC Series
Allied Stock #: 70355945
Mfr's Part #: S8JCZS10024CAC2
$89.890 Each
Quantity added: