Omron Automation R88MK1K530CS2

Image may be a representation.
See specs for product details.
Servo; Accurax G5; 1.5kW; 480V; 3000rpmABSKMtr
Manufacturer #: R88MK1K530CS2
Allied Stock #: 70784967
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2044.95 (Each)
1 $2044.95
3 $1942.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Power, Input : 1.5 kW
Series : R88M Series
Speed : 3000 RPM

Overview

Accurax G5 servomotors include IP67 protection and connectors on the motor body. Use of 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder.
Sizes from 50W to 15 kW, rated speeds of 1000 rpm, 1500 rpm, 2000 rpm and 3000 rpm. Peak torque 300% of continuous torque during 3 seconds or more depending on model High accuracy provided by a 20 bit resolution encoder, ABS encoder as an option IP67 protection in all motor models Low speed ripple and low torque ripple due to low torque cogging Compact design and robust construction including smart connectors No motor settings required, just plug and run.

Product Added to Cart
Omron Automation
Servo; Accurax G5; 1.5kW; 480V; 3000rpmABSKMtr
Allied Stock #: 70784967
Mfr's Part #: R88MK1K530CS2
$2,044.950 Each
Quantity added: