Omron Automation P2RF08E

Image may be a representation.
See specs for product details.
Relay Socket; 2 Pole; 5A; 1000VAC; Track/DIN; G2R-2-S; -40 to 70C; Terminal Block
Manufacturer #: P2RF08E
Allied Stock #: 70179007

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.91 (Each)
1 $11.91
3 $11.35
10 $10.44
25 $9.61
50 $8.83
100 $8.15
Availability

2739 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 5 A
For Use With : G2R-2-S
Mounting Type : DIN Rail
Number of Contacts : 8
Number of Poles : 2 Pole
Relay Type : General Purpose
Series : P2R Series
Standards : UL Recognized, CSA Certified, VDE Approved
Temperature, Ambient : -40 to +70 °C
Termination : Screws
Type : Terminal Block
Voltage Rating : 1000 VAC

Overview

Omron P2R Series Relay Sockets
Wide Variety of Square and Round Sockets in Front-mounting and Back-mounting Models

Features:

  • Models available with finger protection
  • Hold-down Clips and Short Bars for PYF Sockets are also available
  • New screwless models are also available

  • Product Added to Cart
    Omron Automation
    Relay Socket; 2 Pole; 5A; 1000VAC; Track/DIN; G2R-2-S; -40 to 70C; Terminal Block
    Allied Stock #: 70179007
    Mfr's Part #: P2RF08E
    $11.910 Each
    Quantity added: