Omron Automation P2RF05E

Image may be a representation.
See specs for product details.
Relay Socket; 1 Pole; 10A; 1000VAC; Track/DIN; G2R-1-S; -40 to 70C; Terminal Block
Manufacturer #: P2RF05E
Allied Stock #: 70179004

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.69 (Each)
1 $6.69
3 $6.37
5 $6.05
10 $5.86
25 $5.40
50 $4.97
100 $4.57
Availability

3450 can ship immediately.

800 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 10 A
For Use With : G2R-1-S
Mounting Type : DIN Rail
Number of Contacts : 5
Number of Poles : 1 Pole
Relay Type : Power
Series : P2R Series
Standards : UL Recognized, CSA Certified, VDE Approved
Temperature, Ambient : -40 to +70 °C
Termination : Screws
Voltage Rating : 1000 VAC

Overview

Omron P2R Series Relay Sockets
Wide Variety of Square and Round Sockets in Front-mounting and Back-mounting Models

Features:

  • Models available with finger protection
  • Hold-down Clips and Short Bars for PYF Sockets are also available
  • New screwless models are also available

  • Product Added to Cart
    Omron Automation
    Relay Socket; 1 Pole; 10A; 1000VAC; Track/DIN; G2R-1-S; -40 to 70C; Terminal Block
    Allied Stock #: 70179004
    Mfr's Part #: P2RF05E
    $6.690 Each
    Quantity added: