Omron Automation NXTS3102

Image may be a representation.
See specs for product details.
Thermocouple Input Unit; NX Series; 4pt; 0.01res; 10ms
Mfr. Part#: NXTS3102
Allied Stock#: 70884330
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,662.220 (Each)
1 $1,662.220
3 $1,579.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : NX/IO Family
For Use With : NX/IO Series
Series : NX-TS Series

Overview

Omron NX Family of Series | NX-TS/HB — NX Series Analog I/O Temperature Input Unit:

Applicable Terminal Blocks for Each Unit Model in the NX-Series.

Features:

  • Temperature Input Unit (NX-TS) Standard and high-speed, high-precision temperature measurement and control
  • Heater Burnout Detection Unit (NX-HB) Temperature control with heater burnout detection in conjunction with a temperature input unit and PID instructions
  • Up to four temperature sensor inputs per unit
  • Three sampling speeds, 250 ms, 60 ms, and 10 ms, are available to cover a wide range from general-purpose application to high-speed, high-precision control
  • Moving average, input sensor disconnection detection, cold junction compensation enable/disable setting, and input correction
  • Detachable front connector with screwless Push-In Plus terminals for easy installation and maintenance
  • Connect to the CJ PLC using the EtherNet/IPTM bus coupler

  • Product Added to Cart
    Omron Automation
    Thermocouple Input Unit; NX Series; 4pt; 0.01res; 10ms
    Allied Stock #: 70884330
    Mfr's Part #: NXTS3102
    $1,662.220 Each
    Quantity added: