Location: 
All Products

Omron Automation MY2NAC110/120(S)

Omron Automation - MY2NAC110/120(S) - Relay;  E-Mech;  DPDT;  Ctrl-V 110/120VAC;  10A;  250VAC;  Socket Mount;  Blade Term;  MY Series View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Relay; E-Mech; DPDT; Ctrl-V 110/120VAC; 10A; 250VAC; Socket Mount; Blade Term; MY Series
Mfr. Part#:
MY2NAC110/120(S)

Allied Stock#: 70178964

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$6.84 (Each)
1$6.840
3$6.500
Availability

208 can ship immediately.

62 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MY Series
Coil Resistance: 4430 Ohms
Contact Form: DPDT
Current Rating: 10 A
Dielectric Rating: 2000 VAC
Dimensions: 28mm (Ma x .) L x 21.5mm (Ma x .) W x 36mm (Ma x .) H
Function: General Purpose
Material, Contact: Cadium
Mounting Type: Socket
Power Rating: 2500/300 VA/W
Relay Type: Electromechanical
Special Features: LED Indicator
Standards: UL | CSA | VDE | LR | SEV
Termination: QC Tabs
Voltage Rating: 250 VAC
Voltage, Control: 115 VAC

Overview

Our Best Selling General-purpose Relays

  • Now lead-free to protect the environment.
  • VDE certification (Germany).
  • Different colors of coil tape for AC and DC models to more easily distinguish them.
  • Easy circuit checking on models with latching levers