Location: 
All Products

Omron Automation MY2N-AC 110/120

Omron Automation - MY2N-AC 110/120 - Relay;  E-Mech;  DPDT;  Ctrl-V 110/120VAC;  5A;  220VAC;  Socket Mount;  Blade Term;  MY Series
Image may be a representation.
See specs for product details.

Omron Automation Relay; E-Mech; DPDT; Ctrl-V 110/120VAC; 5A; 220VAC; Socket Mount; Blade Term; MY Series
Mfr. Part#:
MY2N-AC 110/120

Allied Stock#: 70528027
 

Resources

View MY2N-AC 110/120 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$9.57 (Each)
1$9.570
3$9.090
Availability

20 can ship immediately.

21 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MY Series
Contact Form: DPDT
Current Rating: 5 A
Function: General Purpose
Mounting Type: Socket
Relay Type: Electromechanical
Special Features: LED Indicator
Termination: QC Tabs
Voltage Rating: 220 VAC
Voltage, Control: 115 VAC

Overview

Designed small, 2- and 3-pole types break 5 A loads and 4-pole type, 3 A load
High reliability, long life
Ultra-high sensitivity with quick response
High vibration/shock resistance
3- and 4-pole types have an arc barrier
UL and CSA approved
Withstands dielectric strength of 2,000 V
Relays with high-capacity, LED indicator, diode surge suppression, push-to-test button, or RC circuit are available
Changes due to aging are negligible because of use of special magnetic materials, thus ensuring long continuous holding time
Little change in characteristics such as contact follow, contact pressure, etc., throughout long life
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.