Omron Automation MX915AFZ

Image may be a representation.
See specs for product details.
Bracket for FZ-S/C 300KP; 2MP
Manufacturer #: MX915AFZ
Allied Stock #: 71042068
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$374.00 (Each)
1 $374.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : MX-Z2000H Series
Type : Bracket

Overview

OMRON Fiber Laser Marker MX-Z2000H Series - The Perfect Solution for Medium Speed Vision Applications:

The demands for high quality and permanent identification systems are more stringent than ever before. Manufacturers today require not only to identify their product, but they have the need to trace their products in case of a recall or when proof is required that the products delivered meet their customers’ specifications. The MX-Z20xxH series of laser markers meets such industry demands and provides high quality, permanent identification with scaling capabilities to add functionality to the process like product traceability or position compensation for example. The MX-Z20xxH offers great flexibility in terms of marking, connectivity and ability to integrate easily to other systems or controls.

Features:

  • High quality and fast, permanent marking for metals, plastics/resins and other materials
  • Easy integration with vision and SQL client for a traceability system
  • Direct connectivity with vision system for position compensation and inspection of markings
  • Two operating modes meet the application marking demands
  • Enhanced 3D marking features
  • G-DAC enables high-speed, clear marking
  • Reduces the number of cameras from two to one
  • No positioning mechanisms required for proper part orientation
  • Product indexing reduced from three steps to one
  • Overall cycle time - position compensation, marking and inspecting product - reduced by a third
  • System design (electro-mechanical, software) and even hardware required is greatly reduced
  • Communications and Control via EtherNet I/P, RS-232
  • Target materials to laser mark: Stainless Steel, Iron, Aluminum, Copper, Gold, Silver, ABS, PBT, POM, PC, PP, PVC and other materials
  • High resolution of 2μm gives the ability to mark characters as small as 0.1mm (100μm)
  • Laser mark 1D and 2D codes (Code 39, NW-7, ITF, Code 128, JAN, GS1, QR Codes, Micro QR, Data Matrix - ECC200, GS1 Data Matrix)
  • Imports and laser marks drawings (DXF) or JPG, BMP, PNG images
  • Color marking on stainless steel


  • Product Added to Cart
    Omron Automation
    Bracket for FZ-S/C 300KP; 2MP
    Allied Stock #: 71042068
    Mfr's Part #: MX915AFZ
    $374.000 Each
    Quantity added: