Omron Automation MKS3PIN AC120
Relay,E-Mech,3PDT,Ctrl-V 120AC,10A,250VAC,Socket Mount,11 Pin Octal,MK-S Series
Mfr. Part #: MKS3PIN AC120 / RS Stock #: 70363475
Price
Qty.
Standard Price
1
$25.67
10
$24.39
25
$23.10
50
$21.82
100
$20.54
250
$19.25
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MKS3PINAC120
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Voltage Rating
250 VAC
Control Voltage
120 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Relay Type
General Purpose
Special Features
LED Indicator ; Test Button
Standards
CSA Certified ; IEC Standard/TUV Certification:IEC61810-1 ; UL Recognized E41515
Termination
11-Pin Octal
Voltage Rating
250 V