Omron Automation MKS1XTN10DC24

Image may be a representation.
See specs for product details.
Relay; E-Mech; DC Switching; SPST-NO; Ctrl-V 24DC; 10A; 220VDC; Socket Mnt; MK-S Series
Mfr. Part#: MKS1XTN10DC24
Allied Stock#: 70178923

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.830 (Each)
1 $36.830
3 $35.070
25 $32.260
50 $29.680
100 $27.310
250 $25.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 10 A
Function : DC Switching
Mounting Type : Socket
Number of Pins : 4
Relay Type : Electromechanical Relay
Series : MK-S Series
Special Features : Indicator
Standards : CSA Certified ; IEC Standard/TUV Certification:IEC61810-1 (Certification No. R50104853) ; UL Recognized
Termination : Plug-In
Voltage Rating : 220 VDC
Voltage, Control : 24 VDC

Overview

  • Models for DC Loads can switch 220 VDC, 10 A (resistive).
  • Models for AC Loads can switch 250 VAC, 15 A (resistive).
  • Lineup includes models with 1FormA and 1FormA+1FormB contact arrangements.
  • Models available with operation indicators and built-in test buttons.
  • Standards: UL/CSA, IEC (TÜV certification)
  • RoHS compliant.

  • Product Added to Cart
    Omron Automation
    Relay; E-Mech; DC Switching; SPST-NO; Ctrl-V 24DC; 10A; 220VDC; Socket Mnt; MK-S Series
    Allied Stock #: 70178923
    Mfr's Part #: MKS1XTN10DC24
    $36.830 Each
    Quantity added: