Omron Automation MK2KPUADC12

Image may be a representation.
See specs for product details.
RELAY; GENERAL PURPOSE; 10 A (MAX.) (OPERATING); 12 VDC (COIL); DPDT
Manufacturer #: MK2KPUADC12
Allied Stock #: 70178908

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$98.74 (Each)
1 $98.74
3 $94.04
5 $89.34
25 $86.53
50 $79.61
100 $73.25
Availability

12 can ship immediately.

19 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPDT
Current Rating : 10 A
Dielectric Strength : 2000 VAC @ 50⁄60 Hz
Function : General Purpose
Material, Contact : Silver Alloy
Relay Type : Electromechanical Relay
Series : MK Series
Temperature, Operating : -40 to +85 °C

Overview

Omron MK2 Series
The MK2 series relays off the user an alternative where the application requires high durability and reliability. They have a high mechanical operating frequency of 1,800 operations/hour, even under the rated load. They also have a high shock resistance with an approximate 50G’s mechanical durability and 10G’s malfunction durability.

Product Added to Cart
Omron Automation
RELAY; GENERAL PURPOSE; 10 A (MAX.) (OPERATING); 12 VDC (COIL); DPDT
Allied Stock #: 70178908
Mfr's Part #: MK2KPUADC12
$98.740 Each
Quantity added: