Omron Automation MJN3CFDC12

Image may be a representation.
See specs for product details.
RELAY; E-MECH; GEN PURP; 3PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 120/240 AC; 28 DC
Mfr. Part#: MJN3CFDC12
Allied Stock#: 70178903
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.36 (Each)
1 $25.36
3 $24.15
25 $22.21
50 $20.43
100 $18.80
250 $17.29
Availability

78 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 120 Ohms +⁄- 10%
Contact Form : 3PDT
Current Rating : 10 A
Dielectric Rating : 750 VAC
Dimensions : 1.525" L x 1.400" W x 1.905" H
Function : General Purpose
Material, Contact : 3⁄16in. Dia. Ag-Alloy
Mounting Type : Panel Mount
Power Rating : 2400/280 VA/W
Relay Type : Electromechanical Relay
Series : MJN Series
Standards : UL ; CSA
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -45 °C
Termination : QC Tabs
Voltage Rating : 240 VAC
Voltage, Control : 12 VDC

Overview

MJN series is UL and CSA approved. Ideal for multiple applications such as motor loads, lighting loads and resistive loads. 3/16" dia. Ag alloy contacts, Industry standard contact configuration — DPDT and 3PDT, standard model contact rating of 10 A and models with "E" rated for 20 A. Two mounting options available — socket and flange mount. UL contact rating 10 A @ 28 VDC and 120/240 VAC at 80% pf, 1/3 HP @ 120 VAC, 1/2 HP @ 277/240/600 VAC. Terminals can be socket mounted or soldered. 10 Amp — Terminals 0.187", 20 Amp and 30 Amp — Terminal 0.25". Life Expectancy: Electrical — 100,000 operations; Mechanical — 10,000,000.


Features



  • Rugged Power Driver Offers Superior 3/16" Through-Air and 3/8" Over-Surface Spacing


  • Interlocked Frame and Contact Block Prevent Contact Misalignment During Plug-In


  • Dust Covered Available with Indicator Lamps and "Push-to-Test" Buttons


  • UL and CSA Recognition as a Motor Controllers Through 600 VAC


  • Recognized For 1/2 HP Motor Controller Applications at 240/480/600 VAC — 1/3 HP @ 120 VAC


  • UL and CSA Approved





  • Product Added to Cart
    Omron Automation
    RELAY; E-MECH; GEN PURP; 3PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 120/240 AC; 28 DC
    Allied Stock #: 70178903
    Mfr's Part #: MJN3CFDC12
    $25.360 Each
    Quantity added: