Omron Automation M165-AG-24D
Indicator Panel Mount LED Mnt-Sz 16mm Screw Green 24VAC/VDC Solder Oil Resistant
Mfr. Part #: M165-AG-24D / RS Stock #: 70179954
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.11
5
$35.03
10
$33.22
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
M165AG24D
Color
Green
Current Rating
10 mA
Lamp Type
LED
Lens Style
Square
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-10 °C
Mounting Hole Size
0.63 in in ; 16 mm in
Operating Voltage
24 V
Product Header
Square Shape LED Indicator
Standards
UL Listed, CSA Certified, CE Marked
Supply Voltage
24 VAC/VDC
Terminal Type
Solder
Termination
Solder Lugs
Voltage Rating
24 V
Overview
Pilot Light, 24 VDC Voltage Rating, 10 mA Current Rating
Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, buzzers and accessories. Available through your local Allied sales office.
CE Approved, UL and CSA Approved
IP65 Rated Industrial Devices
Two-Piece Snap-Together Construction
No Tools Required Installation
Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, buzzers and accessories. Available through your local Allied sales office.