Omron Automation LY4NAC110120

Image may be a representation.
See specs for product details.
4PDT Plug In Non-Latching Relay Solder; 10 A; 110 - 120V ac
Manufacturer #: LY4NAC110120
Allied Stock #: 70178849

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.09 (Each)
1 $23.09
3 $21.99
5 $13.20
25 $12.14
50 $11.17
100 $10.28
Availability

0 can ship immediately.

147 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 3,750 Ohms
Contact Form : 4PDT
Contact Resistance : 50 milliohms
Current Rating : 10 A
Dielectric Rating : 2000 VAC
Function : General Purpose
Mounting Type : Socket
Relay Type : Electromechanical Relay
Series : LY Series
Special Features : LED Indicator
Temperature, Operating, Maximum : 40 C
Temperature, Operating, Minimum : -25 C
Termination : QC Tabs
Voltage Rating : 250 VAC ; 125 VDC
Voltage, Control : 110 VAC ; 120 VAC

Overview

  • Arc barrier equipped.
  • High dielectric strength (2,000 VAC).
  • Long dependable service life assured by Ag-Alloy contacts.
  • Choose models with single or bifurcated contacts,
    LED indicator, diode surge suppression,
    push-to-test button, or RC circuit.
  • All models meet UL and CSA
    approvals; VDE, LR, and SEV
    approved versions are available

  • Product Added to Cart
    Omron Automation
    4PDT Plug In Non-Latching Relay Solder; 10 A; 110 - 120V ac
    Allied Stock #: 70178849
    Mfr's Part #: LY4NAC110120
    $23.090 Each
    Quantity added: