Omron Automation LY2NAC100110

Image may be a representation.
See specs for product details.
Relay; General Purpose; LY; DPDT; Plug-in 100/110 VAC
Manufacturer #: LY2NAC100110
Allied Stock #: 71063125
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.41 (Each)
1 $17.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 3,750 Ohms
Contact Form : DPDT
Contact Resistance : 50 milliohms
Current Rating : 10 A
Dielectric Rating : 2000 VAC
Function : General Purpose
Mounting Type : Socket
Relay Type : Electromechanical Relay
Series : LY Series
Special Features : LED Indicator
Standards : UL ; CSA
Temperature, Operating, Maximum : 55 C
Temperature, Operating, Minimum : -25 C
Termination : QC Tabs
Voltage Rating : 250 VAC ; 125 VDC
Voltage, Control : 100 VAC ; 110 VAC
Product Added to Cart
Omron Automation
Relay; General Purpose; LY; DPDT; Plug-in 100/110 VAC
Allied Stock #: 71063125
Mfr's Part #: LY2NAC100110
$17.410 Each
Quantity added: