Omron Automation LY2I4NAC220240

Image may be a representation.
See specs for product details.
Relay; General Purpose; LY; DPDT; Plug-in 220/240 VAC
Manufacturer #: LY2I4NAC220240
Allied Stock #: 71063123
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.24 (Each)
1 $16.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 18,790 Ohms
Contact Form : DPDT
Contact Resistance : 50 milliohms
Current Rating : 10 A
Current, Coil : 4.6 mA
Dielectric Rating : 2000 VAC
Function : General Purpose
Mounting Type : Socket
Relay Type : Electromechanical Relay
Series : LY Series
Special Features : LED Indicator ; Test Button
Standards : UL ; CSA
Temperature, Operating, Maximum : 55 C
Temperature, Operating, Minimum : -25 C
Termination : QC Tabs
Voltage Rating : 250 VAC ; 125 VDC
Voltage, Control : 220 VAC ; 240 VAC
Product Added to Cart
Omron Automation
Relay; General Purpose; LY; DPDT; Plug-in 220/240 VAC
Allied Stock #: 71063123
Mfr's Part #: LY2I4NAC220240
$16.240 Each
Quantity added: